| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-1275 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877591275 |
| SKU: | MOL87759-1275 |
87759-1275
| Heilind Number: | MOL87759-1275 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-1275 |
| Datasheet: | Test Summary |
| ECAD Model: |
Description:
Milli-Grid Header, Surface Mount, Vertical, 12 Circuits, 0.76µm Gold (Au) Selective Plating, without Press-fit Plastic Pegs, with Pick-and-Place Cap, Tape and Reel Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid Header, meticulously designed for surface mount applications. This vertical connector features 12 circuits with 0.76µm Gold (Au) selective plating, ensuring optimal signal transmission. Crafted from high temperature thermoplastic in a sleek black finish, it offers durability and style in one. The absence of press-fit plastic pegs streamlines installation, while the inclusion of a pick-and-place cap facilitates seamless handling. Packaged in tape and reel for convenience, this lead-free connector is not only efficient but also environmentally friendly. Perfect for board-to-board connections, it boasts a pitch of 2mm and can handle up to 125V and 2A. With features like embossed tape packaging, stackability, and breakaway design, it's a versatile solution for various electronic setups. Rest assured, it complies with RoHS standards for safe and sustainable use. Elevate your PCB connectivity with this reliable Milli-Grid Header.

