87759-7630

Heilind Number:MOL87759-7630
Manufacturer:Molex
Manufacturer Number:87759-7630
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Header, Surface Mount, Vertical, 16 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87759-7630
Color:Black
Series:87759 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.8 mm
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877597630
SKU:MOL87759-7630

Detailed Description

Enhance your PCB connectivity with our Milli-Grid Header in sleek black. Designed for surface mount applications, this vertical connector features 16 circuits with a 2mm pitch, ideal for compact setups. Crafted with high-quality materials like phosphor bronze contacts and nylon body, it ensures durability in harsh environments. With gold plating in the contact mating area, it guarantees reliable conductivity. This versatile component, suitable for board-to-board connections, is UL certified and lead-free, meeting industry standards for quality and safety. With features like embossed tape packaging and pick-and-place capability, it facilitates efficient assembly processes. Elevate your electronic designs with this Milli-Grid Header, a dependable solution for your connectivity needs.