87760-3216

Heilind Number:MOL87760-3216
Manufacturer:Molex
Manufacturer Number:87760-3216
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Header, Right Angle, Through Hole, 32 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87760-3216
Color:Black
Series:87760 - Milli-Grid
Amperage:2 A
Connector Type:Milli-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:2.6 mm
Packaging:Tray
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:32
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Stackable:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0877603216
SKU:MOL87760-3216

Detailed Description

Elevate your connectivity with our Milli-Grid series, featuring a sleek black design and advanced technology. This right-angle connector boasts 32 contacts, perfect for high-density applications. With a pitch of 2mm and through-hole termination, it ensures secure and reliable connections. Crafted from high-temperature thermoplastic and featuring gold plating, it guarantees durability and superior performance. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Whether for board-to-board or wire-to-board connections, this connector is the perfect choice for your project.