87760-5318

2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 36 Circuits, 2.54µm Tin (Sn) Plating, Tray, Lead-Free

Part Aliases: Molex 0877605318  
Enhance your electronic connections with our Milli-Grid 87760 series Right Angle PCB Pin Header. Designed for reliable performance, this black 24-contact connector features a 2mm pitch and through-hole termination method. Constructed with high-temperature thermoplastic and phosphor bronze contacts, it ensures durability and stability in operation. With UL and CSA certification, you can trust in its quality. Suitable for board-to-board or wire-to-board applications, it offers versatility in usage. Its surface-mount compatibility and lead-free process capability further add to its convenience and environmental friendliness. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 87760-5318
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 24
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tray
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 24
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.5 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4.30 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877605318
SKU: MOL87760-5318

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: