87762-4007

Milli-Grid Header, Dual Row Dual Body, Surface Mount, Vertical, 40 Circuits, 0.38

Part Aliases: Molex 0877624007  
Enhance your PCB connectivity with our Milli-Grid Header, featuring a dual-row, dual-body design for optimal performance. This surface-mount connector, with a vertical orientation and 2mm pitch, ensures secure and efficient connections in your electronic assemblies. With 40 gold-plated contacts, each capable of carrying up to 2A of current at 125V, it guarantees reliable signal transmission. Crafted with high-quality materials like copper alloy and nylon, this header is built to withstand harsh operating conditions, with a wide temperature range of -55 to 105°C. Its embossed tape packaging, along with pick-and-place compatibility, streamlines the assembly process. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for board-to-board applications, this header is a versatile and essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87762-4007
Color:Black
Series:87762 - Dual Body - Milli-Grid
Amperage:2 A
Connector Type:Dual Body, Milli-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:40
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.032 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4.4 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0877624007
SKU:MOL87762-4007

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: