87831-1619

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 16 Circuits, 0.127

Enhance your PCB connections with the 87831 - Milli-Grid Pin Header. Designed for efficiency and reliability, this straight, black connector features 16 gold-plated contacts with a 2mm pitch, perfect for through-hole termination. Crafted from durable nylon with phosphor bronze contacts, it offers a voltage rating of 125V and an amperage of 2A, suitable for various applications. With a wide operating temperature range and compliance with UL standards, this vertical orientation header ensures secure and stable connections on your circuit board. Its shrouded design and locking mechanism provide added safety, making it a dependable choice for wire-to-board setups. RoHS compliant and surface-mount compatible, this header guarantees both performance and environmental responsibility in your projects. Elevate your PCB assembly with the Milli-Grid Pin Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87831-1619
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .127 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878311619
SKU: MOL87831-1619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download