87831-2820

2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 28 Circuits, 0.38

Easily connect wires to your PCB with our Milli-Grid 87831 series Straight 2 mm Pitch Vertical PCB Pin Header. Featuring 28 gold-plated contacts with a 2 A rating, this black connector ensures reliable power and signal transmission. Its through-hole termination method and durable nylon construction make it ideal for industrial applications, with an operating temperature range of -55 to 105°C. UL and CSA certified, it guarantees quality and safety. The connector is RoHS compliant, making it environmentally friendly. Its straight body orientation, 2.5 mm tail length, and vertical orientation offer flexibility in PCB layout. With features like polarized keying, PCB retention, and lock to mating part, it ensures secure and precise mating. Suitable for lead-free soldering, it withstands up to 260°C during assembly. Whether for telecommunications, automotive, or consumer electronics, this connector is a reliable solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87831-2820
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 28
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 2.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 28
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878312820
SKU: MOL87831-2820

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/27/2014 GCM 10623989 - New, Modified, Or Replacement Tooling. Download