87831-3435

MGRID HDR SHRD VT SLOT/PG .76A 2MM VERT SHRD HDR

Elevate your PCB connectivity with the MGRID HDR SHRD VT SLOT/PG .76A 2MM VERT SHRD HDR. Designed for high-performance applications, this black connector from the 87831 Milli-Grid series boasts a 2A amperage, 34 contacts, and 2mm pitch. Its durable construction features phosphor bronze contact material and nylon housing, ensuring reliable operation in demanding environments. With a vertical orientation, through-hole termination, and gold plating, it guarantees secure and efficient connections. Meeting stringent quality standards, including UL and CSA certifications, and RoHS compliance, it's a dependable choice for your wire-to-board setups. Whether in industrial machinery or telecommunications systems, this connector delivers seamless performance, even in extreme temperatures. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87831-3435
Color: Black
Series: 87831 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 34
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.5 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 34
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 2.95 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0878313435
SKU: MOL87831-3435

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: