| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87832-0622 |
| Color: | Black |
| Series: | 87832 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878320622 |
| SKU: | MOL87832-0622 |
87832-0622
| Heilind Number: | MOL87832-0622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87832-0622 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 6 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, without Locking Window and Center Polarization Slot, with PCB Locator, Tube
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Header, a sleek and efficient solution for your surface mount applications. Featuring a vertical orientation and shrouded design, this lead-free connector ensures secure and reliable connections. With six circuits and a 2mm pitch, it offers versatility for various projects. Crafted with Phosphor Bronze contacts and a Nylon body, it guarantees durability and performance. This connector is ideal for wire-to-board applications, meeting stringent safety standards with UL and CSA certifications. Its operating temperature range of -55 to 105°C and RoHS compliance make it suitable for a wide range of environments. Upgrade your PCB assembly process with this high-quality Milli-Grid Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download | |||

