87832-1007
Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 10 Circuits, 0.76
Part Aliases: Molex 0878321007
Easily facilitate wire-to-board connections with our Milli-Grid Header, designed for surface mounting in vertical orientation. This shrouded connector features 10 circuits, suitable for a variety of applications. Lead-free and RoHS compliant, it ensures environmental responsibility while offering reliable performance. The straight body orientation, 2mm pitch, and gold contact plating make it ideal for high-speed data transmission. With a temperature range of -55 to 105°C and a maximum voltage of 125V, it guarantees durability in diverse operating conditions. UL and CSA certified, this connector meets stringent quality standards, providing peace of mind in your designs. Its compact size and stackable design optimize PCB space, while the embossed tape on reel packaging simplifies handling during assembly. Whether in consumer electronics, industrial machinery, or automotive systems, this Milli-Grid Header is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87832-1007 |
Color: | Black |
Series: | 87832 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878321007 |
SKU: | MOL87832-1007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623991 - New, Modified, Or Replacement Tooling. | Download |