87833-0432
Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.76
Easily connect wires to a PCB with this Milli-Grid Header. Designed for a secure and efficient connection, it features a right-angle, shrouded orientation with 4 circuits for optimal performance. Lead-free and crafted with high-quality materials like phosphor bronze and gold plating, it ensures reliable conductivity. With a termination method of through hole and a pitch of 2mm, it offers seamless integration onto the board. Operating in a wide temperature range and meeting RoHS compliance, it guarantees both durability and environmental responsibility. Ideal for various electronic applications, this connector system is a must-have for any PCB project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87833-0432 |
Color: | Black |
Series: | 87833 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.16 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878330432 |
SKU: | MOL87833-0432 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2014 | GCM 10623992 - New, Modified, Or Replacement Tooling. | Download |