87833-0641

Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 6 Circuits, 0.38

Easily connect your PCB components with this Milli-Grid Header. Featuring a right angle shrouded design for secure connections, this lead-free header has 6 circuits and a 2mm pitch. Made of durable materials like nylon and phosphor bronze, it can handle up to 2A of current and 125V of voltage. With through-hole termination and gold plating, it ensures reliable conductivity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. UL and CSA certified, it complies with RoHS standards, making it a safe and environmentally-friendly choice for your projects. Its compact size and surface mount compatibility make it easy to integrate, while features like polarization and PCB retention enhance its usability. Perfect for wire-to-board connections in electronics applications, this header guarantees quality performance with its 100 mating cycles and lead-free soldering capability. Trust in its reliability for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-0641
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 2.16 mm
Packaging: Tube
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 6
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0878330641
SKU: MOL87833-0641

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2014 GCM 10623992 - New, Modified, Or Replacement Tooling. Download