87833-3820
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 38 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Enhance your connectivity with our Milli-Grid Connector System, featuring a black 2A connector with 38 gold-plated contacts for reliable performance. Designed for through-hole termination on a 2mm pitch, this right-angle orientation connector is crafted from durable nylon and phosphor bronze, meeting stringent operating temperature and material flammability standards. With a mating cycle of 100, it offers long-lasting functionality, and its UL and CSA certifications assure quality and safety. Suitable for wire-to-board applications, this RoHS-compliant connector is surface-mount compatible, making it a versatile choice for PCB design. Experience seamless integration with its fully shrouded design and secure lock-to-mating part feature. Elevate your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87833-3820 |
Color: | Black |
Series: | 87833 - Milli-Grid |
Amperage: | 2 A |
Connector Type: | Milli-Grid |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.16 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 100 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0878333820 |
SKU: | MOL87833-3820 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |