87833-0451

Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.38

Easily connect components on your PCB with this Milli-Grid Header. Featuring a right-angle, shrouded design with four lead-free circuits, this black connector is designed for efficient and reliable performance. With a pitch of 2mm, it offers a precise fit for your assembly. The phosphor bronze contact material and gold plating ensure durable and high-quality connectivity, while the nylon body and operating temperature range of -55 to 105°C guarantee suitability for various environments. This header is UL and CSA certified, and RoHS compliant, making it a safe and environmentally friendly choice for your projects. Perfect for wire-to-board connections, it is surface mount compatible and comes in embossed tape packaging for convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87833-0451
Color: Black
Series: 87833 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2 mm
Voltage: 125 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 2.16 mm
Packaging: Embossed Tape on Reel
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 011
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0878330451
SKU: MOL87833-0451

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: