| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87833-0871 |
| Color: | Black |
| Series: | 87833 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.16 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 011 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0878330871 |
| SKU: | MOL87833-0871 |
87833-0871
| Heilind Number: | MOL87833-0871 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87833-0871 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Right-Angle, Through Hole, 8 Circuits, 0.38µm Gold (Au) Plating, without PCB Locator, with Locking Window, without Center Polarization Slot, Tube with Pick-and-Place Polyimide Tape
More >>Specifications
Detailed Description
Easily connect components on your PCB with our Milli-Grid Right Angle Connector. Featuring a sleek black design, this connector is perfect for through-hole termination with its 2 mm pitch and 8 contacts across 2 rows. Crafted from durable materials like nylon and phosphor bronze, it ensures reliable performance with a 2A amperage and 125V voltage rating. The gold-plated contact mating area guarantees secure connections, while the tin-plated termination is compatible with lead-free soldering processes. With a tube packaging for convenience, this connector is ideal for various electronic applications, meeting RoHS compliance for environmental responsibility. Its compact yet robust construction makes it a versatile choice for wire-to-board connections, offering stability and longevity in your designs.

