| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-2441 |
| Color: | Natural |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 24 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878342441 |
| SKU: | MOL87834-2441 |
87834-2441
| Heilind Number: | MOL87834-2441 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-2441 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, without PCB Locator, without End Window, 0.13µm Gold (Au) Flash Plating, Nylon Housing, 24 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our C-Grid 87834 series Vertical Header. Designed for high-performance applications, this 24-contact, 2-row connector boasts a robust nylon construction with gold-plated contact mating areas, ensuring reliable power delivery at up to 250 VDC and 2.5 A. Featuring through-hole termination and a 2.54 mm pitch, it offers secure PCB mounting. With its vertical orientation and keying feature, installation is a breeze. Tin-plated contact termination enables efficient soldering at up to 265 °C, making it suitable for lead-free processes. Fully polarized and UL-certified, this connector guarantees safety and compliance in every use. Whether for industrial machinery or electronic devices, trust in the quality and performance of our C-Grid connector for seamless wire-to-board connections.

