| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87834-3019 |
| Color: | Black |
| Series: | 87834 - C-Grid |
| Amperage: | 2.5 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2.54 mm |
| Voltage: | 250 VDC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.43 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0878343019 |
| SKU: | MOL87834-3019 |
87834-3019
| Heilind Number: | MOL87834-3019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87834-3019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Vertical, Shrouded, 30 Circuits, 0.13µm Gold (Au) Plating, Black, without PCB Locator, without End Window, Center Polarization Slot, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with the C-Grid 87834 series, boasting a sleek black design and robust construction. This vertical through-hole connector offers 30 gold-plated contacts, ensuring reliable performance in any application. With a pitch of 2.54 mm and a current rating of 2.5 A, it's suitable for a wide range of PCB projects. Engineered with polyester material, it meets stringent flammability standards and operates flawlessly in temperatures ranging from -55°C to 105°C. Featuring polarization for easy mating and UL certification for peace of mind, this connector is a top choice for wire-to-board connections. RoHS compliant and environmentally friendly, it's a responsible option for your electronic assemblies. Trust in its durability and performance, whether in industrial machinery, consumer electronics, or telecommunications systems.

