87914-0426

Heilind Number:MOL87914-0426
Manufacturer:Molex
Manufacturer Number:87914-0426
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.50µm Tin (Sn) Selective Plating, 4 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-0426
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.96 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:4
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:7 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879140426
SKU:MOL87914-0426

Detailed Description

Enhance your electronic connections with this sleek black C-Grid connector from our 87914 series. Designed for optimal performance, it features four contacts in two rows for efficient power transmission. With a pitch of 2.54mm and a current rating of 3A, it's suitable for a variety of applications. Made from high-temperature thermoplastic and copper alloy contacts, it ensures durability and reliability. Its through-hole termination method and vertical orientation make it easy to install on PCBs. With a voltage rating of 250V and a contact material plating of tin and nickel, it guarantees excellent conductivity. This connector is RoHS compliant and surface mount compatible, making it environmentally friendly and easy to integrate into your designs. Upgrade your connectivity solutions with this versatile C-Grid connector.