87914-1004

Heilind Number:MOL87914-1004
Manufacturer:Molex
Manufacturer Number:87914-1004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 10 Circuits, Tray Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-1004
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879141004
SKU:MOL87914-1004

Detailed Description

Enhance your electronic connections with our C-Grid 87914 series vertical PCB pin header. Designed for reliable performance, this black connector features ten gold-plated copper alloy contacts, ensuring efficient power and data transmission. With a pitch of 2.54mm and a maximum voltage of 250V, it offers versatility for various applications. Its high-temperature thermoplastic construction makes it durable and suitable for challenging environments. Through-hole termination and a 2.72mm tail length provide secure and stable mounting on PCBs. This connector is surface-mount compatible and breakaway for easy installation. Compliant with UL agency standards, it guarantees safety and quality. Upgrade your board-to-board or wire-to-board connections with this essential component.