| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87914-3215 |
| Color: | Black |
| Series: | 87914 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.79 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 32 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 5.84 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0879143215 |
| SKU: | MOL87914-3215 |
87914-3215
| Heilind Number: | MOL87914-3215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87914-3215 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.75µm Gold (Au) Plating, 32 Circuits, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connections with our C-Grid 87914 series vertical header. Designed for seamless through-hole installation, this black connector features 32 contacts in a 2-row configuration, offering a pitch of 2.54mm for precise connectivity. With a current rating of 3A and a voltage tolerance of 250V, it ensures reliable performance in various applications. Crafted from high-temperature thermoplastic with copper alloy contacts, it guarantees durability. Gold plating on the contact mating area enhances conductivity, while tin plating on the termination ensures secure soldering. RoHS compliant and suitable for surface mounting, this header is a versatile choice for your board-to-board or wire-to-board setups. With a mated height of 5.84mm, it allows for efficient stacking. Whether you need a single connector or a bulk order, it comes packaged in a convenient tray for easy handling. Trust in its UL agency certification for quality assurance. Upgrade your connectivity solutions with this essential component.

