87914-5204

Heilind Number:MOL87914-5204
Manufacturer:Molex
Manufacturer Number:87914-5204
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 52 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-5204
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:52
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Bag
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:52
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):012
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879145204
SKU:MOL87914-5204

Detailed Description

Enhance your electronic connections with our C-Grid 87914 Series Vertical Header, designed for efficient board-to-board and wire-to-board applications. Featuring 52 contacts in a 2-row configuration, this black header ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 250V, it meets high-performance standards. The through-hole termination method, along with copper alloy contacts and gold plating, guarantees durability and optimal conductivity. Crafted from high-temperature thermoplastic, it withstands harsh operating environments. This header is surface-mount compatible and breakaway, offering versatility in installation. Compliant with RoHS standards, it aligns with environmental regulations. Elevate your connectivity solutions with this premium PCB connector.