87914-6406

Heilind Number:MOL87914-6406
Manufacturer:Molex
Manufacturer Number:87914-6406
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 64 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-6406
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:64
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:64
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879146406
SKU:MOL87914-6406

Detailed Description

Introducing our C-Grid Board to Board and Wire to Board connector, designed for versatile connectivity in electronic applications. With a sleek black finish, this connector features 64 contacts in a 2-row configuration, offering reliable performance. Made from high temperature thermoplastic with copper alloy contacts, it ensures durability in various operating environments. The through-hole termination method and 2.54mm pitch make it easy to integrate into PCBs with a thickness of 1.6mm. With a maximum voltage rating of 250V and amperage of 3A, it meets industry standards for safety and efficiency. Surface mount compatible and featuring breakaway functionality, it offers ease of assembly and maintenance. RoHS compliant and lead-free solder process capable, it aligns with environmental regulations. Perfect for use in PCB assemblies requiring secure and efficient connections, this connector is a reliable choice for your electronic projects.