87914-7006

Heilind Number:MOL87914-7006
Manufacturer:Molex
Manufacturer Number:87914-7006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Overall Plating, 70 Circuits, Bag Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87914-7006
Color:Black
Series:87914 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:70
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Tail Length:2.72 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:70
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879147006
SKU:MOL87914-7006

Detailed Description

Enhance your connectivity with our C-Grid 87914 series vertical PCB pin header. Designed for optimal performance, this black connector features 70 contacts in a 2-row configuration, with a pitch of 2.54mm, and a current rating of 3A at 250V. The through-hole termination method ensures secure assembly on your circuit board, with copper alloy contacts for reliable conductivity. Made of high-temperature thermoplastic, this header is durable and efficient in various operating environments. With surface-mount compatibility and breakaway feature, it offers versatility in installation. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Upgrade your board-to-board or wire-to-board connections with this essential component, ensuring seamless signal transmission in your electronic designs.