87920-1043

Heilind Number:MOL87920-1043
Manufacturer:Molex
Manufacturer Number:87920-1043
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, 2.50µm Tin (Sn) Plating, without Cap or Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-1043
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:3.05 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879201043
SKU:MOL87920-1043

Detailed Description

Elevate your connectivity with our C-Grid series black connector, designed for high performance in board-to-board and wire-to-board applications. With ten contacts arranged in two rows and a pitch of 2.54mm, this connector ensures secure and efficient power transmission. Its surface mount termination method, copper alloy contacts, and high-temperature thermoplastic construction guarantee durability and reliability in operation. Rated for 3A and 250V, it meets stringent standards for electrical performance. Featuring nickel and tin plating, as well as compatibility with lead-free processes, it offers versatility in assembly. With a vertical orientation and breakaway feature, installation is convenient, while its compact design, at just 3.05mm mated height, saves space on the PCB. Ideal for various industrial applications, this connector is not only RoHS compliant but also UL certified for quality assurance. Upgrade your connectivity solutions with this essential component.