87920-9066

Heilind Number:MOL87920-9066
Manufacturer:Molex
Manufacturer Number:87920-9066
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9066
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:6
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:6
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879209066
SKU:MOL87920-9066

Detailed Description

Elevate your electronic connections with our high-performance C-Grid Connector. Designed for seamless surface mount installation, this vertical connector boasts a robust construction with copper alloy contacts and high temperature thermoplastic housing, ensuring reliable operation in demanding environments. With six contacts arranged in two rows and a pitch of 2.54mm, it offers efficient PCB connectivity. Certified for use in various applications, this connector is nickel-plated for enhanced durability and is lead-free, meeting RoHS compliance standards. Whether for board-to-board or wire-to-board connections, its breakaway feature and 250V voltage rating make it a versatile solution for your connectivity needs.