87920-9286

Heilind Number:MOL87920-9286
Manufacturer:Molex
Manufacturer Number:87920-9286
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 28 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9286
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:28
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:28
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209286
SKU:MOL87920-9286

Detailed Description

Easily connect components on your circuit board with this C-Grid Pin Header in black. Designed for surface mounting with a pitch of 2.54mm, it features 28 contacts in a vertical orientation, making it suitable for various applications. With a current rating of 3A and a voltage capacity of 250V, this connector ensures reliable performance. Made of high-temperature thermoplastic and copper alloy contacts, it offers durability in demanding environments. Suitable for board-to-board or wire-to-board connections, this header is a versatile solution. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. With features like breakaway design and without polarization, it offers flexibility in assembly. Upgrade your connectivity with this efficient and reliable PCB connector.