87920-9326

Heilind Number:MOL87920-9326
Manufacturer:Molex
Manufacturer Number:87920-9326
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 32 Circuits, 2.50µm Tin (Sn) Plating, without Cap, without Peg, Tube Packaging, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87920-9326
Color:Black
Series:87920 - C-Grid
Amperage:3 A
Connector Type:C-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:2.54 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:32
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:003
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:6.1 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0879209326
SKU:MOL87920-9326

Detailed Description

Enhance your electronic connections with the 87920-9326 C-Grid Connector in sleek black. Featuring a high amperage of 3A and 32 contacts, this Surface Mount connector is designed for efficiency and durability. With a pitch of 2.54mm, it ensures secure and precise connections, while its vertical orientation and tube packaging offer convenience in assembly. Crafted with copper alloy contacts and high-temperature thermoplastic, it guarantees reliable performance even in demanding environments. RoHS compliant and lead-free process capable, this connector also prioritizes environmental sustainability. Perfect for Board to Board or Wire to Board applications, it's the ideal choice for your PCB connectivity needs.