87933-1219
Slim-Grid Header, 12 Circuits, Surface Mount, Vertical, Unshrouded, 0.05
Easily connect and secure your PCB components with our Slim-Grid Header. Featuring 12 circuits in a vertical, unshrouded design, this surface-mount connector ensures efficient board-to-board connectivity. With a low-profile pitch of 1.27mm, it's ideal for compact applications. Constructed with high-quality copper alloy contacts and gold plating, it guarantees reliable performance, even in demanding environments. RoHS compliant and capable of withstanding temperatures ranging from -55 to 105°C, this connector is suitable for a wide range of electronic projects. Whether you're a professional or DIY enthusiast, our Slim-Grid Header is a versatile and durable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87933-1219 |
Color: | Black |
Series: | 87933 - Slim-Grid |
Amperage: | 1.4 A |
Connector Type: | Slim-Grid |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Voltage: | 125 V AC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 500 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | .051 µm |
Polarized to Mate: | No |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 011 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 1.27 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0879331219 |
SKU: | MOL87933-1219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2018 | 503285 - Drawing update Only (no impact on form, fit, function, specification, material or packaging). | Download |
01/31/2018 | 503052 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |