87933-5007

Heilind Number:MOL87933-5007
Manufacturer:Molex
Manufacturer Number:87933-5007
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

Slim-Grid Header, 50 Circuits, Surface Mount, Vertical, Unshrouded, 0.05µm Select Gold (Au) Plated, with Pick-and-Place Cap, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87933-5007
Color:Black
Series:87933
Amperage:1.75 A
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Packaging:Tube
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:1.65 mm
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0879335007
SKU:MOL87933-5007

Detailed Description

Enhance your electronic connections with our Slim-Grid Header, designed for seamless integration onto PCBs. Featuring 50 circuits in a surface mount configuration, this vertical header boasts a sleek unshrouded design with a 0.05µm Select Gold (Au) Plated finish for optimal conductivity. The inclusion of a Pick-and-Place Cap streamlines assembly processes, while the lead-free construction aligns with modern environmental standards. Crafted from high temperature thermoplastic in a striking black hue, this header guarantees both durability and visual appeal. With a pitch of 1.27mm and a maximum voltage rating of 125V, it's suitable for a wide range of applications. UL and CSA agency certifications ensure quality and compliance, making it a reliable choice for your projects. Upgrade your connectivity solutions with this premium PCB connector.