90120-0128
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0901200128
Enhance your PCB connections with our C-Grid III black pin header, boasting a straight body orientation for seamless integration. Designed for optimal performance, this connector features brass contact material with tin plating, ensuring reliable conductivity. With a pitch of 2.54mm, it offers efficient power transmission at an amperage of 3A and voltage of 350V AC/DC. Suitable for through-hole termination, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -55 to 125°C, it meets stringent industry standards for durability. RoHS compliant and lead-free, this pin header is a sustainable choice for your electronic projects. Its breakaway design allows for easy installation, while its stackable and shrouded features provide versatility in assembly. Elevate your PCB connections with this high-quality pin header, ideal for various applications in wire-to-board connectivity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90120-0128 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901200128 |
SKU: | MOL90120-0128 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/07/2014 | GCM 10629660 - New, Modified, Or Replacement Tooling. | Download |