90120-0763

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, 0.38

Part Aliases: Molex 0901200763  
Enhance your PCB connections with our C-Grid III 90120 Series Pin Header. Designed for superior performance, this black-colored connector features three gold-plated brass contacts, ensuring reliable power delivery at a maximum of 3A and 350V AC/DC. With a straight orientation and through-hole termination method, installation is a breeze. Operating efficiently in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, this connector guarantees both quality and environmental responsibility. Its breakaway feature adds convenience, making it a versatile and essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0763
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:3
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200763
SKU:MOL90120-0763

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/07/2014GCM 10629660 - New, Modified, Or Replacement Tooling.Download