35362-0250
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 2 Circuits, with Kinked PC Tails, Natural
Enhance your PCB connections with our Sherlock 35362-0250 connector. Designed for seamless integration, this straight, through-hole connector boasts a durable nylon construction and features two contacts in a single row. With a 2mm pitch and 2A amperage, it offers reliable performance in a variety of applications. The tin-plated contact termination ensures optimal conductivity, while the 3.3mm tail length facilitates easy installation. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its vertical orientation and PCB retention capability provide added versatility, making it a valuable component for your electronic projects. Additionally, it complies with RoHS standards, aligning with modern environmental regulations. Elevate your connectivity solutions with this high-quality PCB pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35362-0250 |
Color: | Natural |
Series: | 35362 - Sherlock |
Amperage: | 2 A |
Connector Type: | Sherlock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 8.5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0353620250 |
SKU: | MOL35362-0250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2017 | 503369 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
03/07/2016 | GCN 10728004 - Supplier Change. The purpose of this letter is to inform you that a supplier of 0.5 diameter pin for 35362, 35363 and 104002 series will be changed to improve quality through vendor consolidation. The alternative supplier who produces various pins does business with both Molex Korea and other Molex plants as preferred supplier. There's no change in overall specification. The affected Molex product series are 35362, 35363 and 104002 series. These series are not affected by changing of pin supplier due to no risk. Implementation Date may be changed due to customer demand and production situation. | Download |