90120-0765

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 5 Circuits, 0.38

Part Aliases: Molex 0901200765  
Easily connect wires to your PCB with our C-Grid III 90120 Series Straight Black Connector. Featuring five gold-plated brass contacts, it ensures reliable power transmission with a 3A amperage and 350V AC/DC voltage rating. With a 2.54mm pitch and through-hole termination, it offers secure and stable assembly. Operating in temperatures ranging from -55 to 125°C, this connector is highly durable. Its tray packaging, UL and CSA certifications, as well as RoHS compliance, guarantee quality and safety, making it the perfect choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90120-0765
Color:Black
Series:90120 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:5
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:5
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0901200765
SKU:MOL90120-0765

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/07/2014GCM 10629660 - New, Modified, Or Replacement Tooling.Download