90120-1099
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 19 Circuits, Flash Gold (Au) Stripe on 2 Sides
Part Aliases: Molex 0901201099
Enhance your circuitry with our sleek black C-Grid III connector, part of the 90120 series. Designed for efficient power transmission, this vertical through-hole component features 19 contacts in a single row, accommodating a standard pitch of 2.54 mm. With a durable polyester construction and brass contact material, it ensures reliable performance in various applications. The gold-plated contact mating area and tin-plated termination guarantee optimal conductivity, while the 350V AC/DC voltage rating provides a secure power supply. Perfect for wire-to-board connections, it offers straightforward installation on 1.6mm PCBs. RoHS compliant and crafted with quality in mind, this connector is a must-have for your electronic projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90120-1099 |
Color: | Black |
Series: | 90120 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901201099 |
SKU: | MOL90120-1099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |