| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90121-1109 |
| Color: | Black |
| Series: | 90121 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 29 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 29 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901211109 |
| SKU: | MOL90121-1109 |
90121-1109
| Heilind Number: | MOL90121-1109 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90121-1109 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Single Row, Right-Angle, 29 Circuits, 0.10µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Elevate your electronic connections with our C-Grid III right-angle header. Crafted with precision, this black polyester connector boasts 29 gold-plated brass contacts, allowing for seamless power transmission at 3A and 350V AC/DC. Its through-hole termination method ensures secure PCB attachment, while the 2.54mm pitch guarantees compatibility with standard layouts. With a compact design and operating temperature range, it's ideal for various applications. RoHS compliant and UL certified, it prioritizes safety and sustainability. Upgrade your wire-to-board setups with this high-performance component.

