90122-0941

Heilind Number:MOL90122-0941
Manufacturer:Molex
Manufacturer Number:90122-0941
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, 42 Circuits, 0.76µm Gold (Au) Selective Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90122-0941
Color:Black
Series:90122 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:42
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:42
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901220941
SKU:MOL90122-0941

Detailed Description

Enhance your PCB connectivity with our C-Grid III connector, featuring 42 contacts in a 2-row configuration. Designed for through-hole termination, this connector boasts a durable construction with polyester housing and brass contacts, ensuring reliable performance. With a 2.54mm pitch and a current rating of 3A at 350V, it's suitable for various applications. The right-angle orientation and 2.9mm tail length offer flexibility in installation. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections, this connector is a dependable choice for your electronic projects.