90123-0110

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 10 Circuits, Black

Part Aliases: Molex 0901230110  
Enhance your electronic connections with our C-Grid III Receptacle in sleek black. Engineered for optimal signal transmission, this connector features 10 gold-plated contacts in a single row, housed within durable PPO material that meets strict flammability standards. With a pitch of 2.54mm and operating temperature range of -55 to 105°C, it offers reliable performance in various environments. Stackable and RoHS compliant, it's ideal for applications requiring high-quality, environmentally friendly components. Elevate your connectivity with this essential part of our C-Grid III series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0110
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
Part Aliases:0901230110
SKU:MOL90123-0110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: