90123-0115

2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 15 Circuits, Black

Part Aliases: Molex 0901230115  
Enhance your wire-to-board connectivity with our C-Grid III Receptacle in sleek black. Designed for signal transmission, this connector boasts 15 gold-plated contacts in a single row, ensuring reliable performance. With a 2.54mm pitch and stackable feature, it offers versatility in various applications. Crafted from durable PPO material, it complies with RoHS standards and operates efficiently in temperatures ranging from -55 to 105°C. UL certified and meticulously engineered, it guarantees safety and quality in every connection. Elevate your projects with this essential component, perfect for Pin & Socket Housings integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90123-0115
Color:Black
Series:90123 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:15
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
UL Agency Certification:E29179
Glow Wire Capable:No
Stackable:Yes
Material Flammability Standard:94V-1
Part Aliases:0901230115
SKU:MOL90123-0115

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: