| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90123-0124 |
| Color: | Black |
| Series: | 90123 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Mates With: | C-Grid III Header Link:90120|Link:90121|C-Grid III Header Link:90136 |
| Glow Wire Capable: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-1 |
| Part Aliases: | 0901230124 |
| SKU: | MOL90123-0124 |
90123-0124
| Heilind Number: | MOL90123-0124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90123-0124 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Modular Crimp Housing Single Row, 2 Polarizing Buttons, 24 Circuits, Black
More >>Specifications
Detailed Description
Enhance your connectivity with the sleek Black 90123 C-Grid III Receptacle. Featuring 24 contacts in a single row with a 2.54mm pitch, this essential component ensures seamless signal transmission. Crafted from PPO material meeting flammability standards, it guarantees safety and reliability. Perfect for wire-to-board applications, it mates effortlessly with C-Grid III Headers for efficient assembly. With stackable capability and RoHS compliance, it's a versatile choice for various electronic setups. Elevate your connection game with this high-quality receptacle.

