90130-1108
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 8 Circuits, Black, 3
Enhance your circuitry with our C-Grid III Header, a vertical, shrouded connector that boasts a fully loaded design for optimal performance. This Dual Row Header features 8 circuits in a sleek black finish, perfect for a variety of applications. Crafted with durable materials like brass and polyester, it ensures reliable connectivity, with a pitch of 2.54mm and a voltage rating of 350V AC/DC. Designed for through-hole termination, it offers easy installation on PCBs with a thickness of 1.6mm. With certifications for both CSA and UL standards, you can trust in its quality and safety. RoHS compliant and lead-free process capable, it meets environmental and industry regulations. Perfect for Wire to Board connections, this C-Grid III Header is a versatile choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-1108 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901301108 |
SKU: | MOL90130-1108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |