| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-1116 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901301116 |
| SKU: | MOL90130-1116 |
90130-1116
| Heilind Number: | MOL90130-1116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-1116 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 16 Circuits, Black, 3
More >>Specifications
Detailed Description
Experience seamless connectivity with our C-Grid III Header, designed for optimal performance in electronic assemblies. This fully loaded header features dual rows of 16 circuits, ensuring efficient signal transmission. Its straight orientation and through-hole termination method make installation a breeze. Crafted with high-quality materials, including a black polyester body and brass contacts with tin plating, this header guarantees durability and reliability. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets industry standards for power and signal delivery. The shrouded design, along with keying for polarization, adds an extra layer of protection and ensures proper mating. RoHS compliant and suitable for lead-free processes, this header is not only performance-driven but also environmentally friendly. Perfect for wire-to-board connections in various applications, it's a versatile and essential component for your PCB assembly needs.

