| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90130-1144 |
| Color: | Black |
| Series: | 90130 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V AC/DC |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Closed Ends |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901301144 |
| SKU: | MOL90130-1144 |
90130-1144
| Heilind Number: | MOL90130-1144 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90130-1144 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 44 Circuits, Black, 3µm Tin (Sn) over Nickel (Ni)
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid III Header, designed for optimal performance. Featuring a dual-row configuration with a vertical orientation and shrouded design, this fully loaded header boasts 44 circuits for seamless integration. Crafted with durable materials including brass contacts and polyester housing, it ensures reliability in various applications. The 2.54mm pitch and through-hole termination method guarantee secure connections, while the 3A amperage and 350V AC/DC voltage rating provide ample power handling capabilities. With tin plating over nickel for enhanced conductivity and corrosion resistance, this header is built to last. Whether for industrial or commercial use, trust in the quality and versatility of our C-Grid III Header to meet your connectivity needs.

