90130-1308
C-GRID SHRD HDR DR VT AU-F 8/8
Elevate your connectivity with our C-Grid III Shorting Header, a black vertical connector featuring two rows of eight contacts each. With a 2.54mm pitch and through-hole termination, it ensures secure and reliable attachment to your PCB. Crafted from durable polyester with brass contact material, it offers a 3A current rating and 350V AC/DC voltage capacity. Gold plating on the mating area guarantees excellent signal conductivity, while tin plating on the termination ensures efficient soldering. With a wide operating temperature range of -55 to 125°C, this connector is suitable for diverse application environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether you're designing industrial equipment or consumer electronics, this connector is a dependable choice for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-1308 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901301308 |
SKU: | MOL90130-1308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |