90130-3130

C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 30 Circuits, Black, 3

Enhance your circuit connectivity with our C-Grid III Header, featuring a dual-row design for efficient power distribution. This right-angle connector is fully loaded with 30 circuits, ensuring comprehensive compatibility for your electronic projects. The sleek black housing adds a professional touch, while the high-quality brass contacts and tin plating guarantee reliable performance. With a pitch of 2.54 mm and a voltage rating of 350 V AC/DC, this header is suitable for a wide range of applications. Its through-hole termination method and 2.9 mm tail length make for easy installation on PCBs. RoHS compliant and UL certified, it meets stringent quality standards for peace of mind. Whether you're a hobbyist or a professional, this C-Grid III Header is a must-have component for your electronic toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90130-3130
Color: Black
Series: 90130 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 30
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.048 µm
Number of Contacts Loaded: 30
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Closed Ends
Material Flammability Standard: 94V-0
Part Aliases: 0901303130
SKU: MOL90130-3130

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: