90130-3150

Heilind Number:MOL90130-3150
Manufacturer:Molex
Manufacturer Number:90130-3150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Header, Dual Row, Right-Angle, Shrouded, Fully Loaded, 50 Circuits, Black Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90130-3150
Color:Black
Series:90130 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:50
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.54 mm
Voltage:350 V AC/DC
Material:Polyester
Orientation:Right Angle
Keying:No
Tail Length:2.9 mm
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:50
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Closed Ends
Material Flammability Standard:94V-0
Part Aliases:0901303150
SKU:MOL90130-3150

Detailed Description

Easily connect components on your PCB with this C-Grid III Right Angle Pin Header. Featuring 50 contacts in a 2-row configuration, each contact is made of durable brass with tin plating for reliable conductivity. The 2.54mm pitch and through-hole termination method ensure secure attachment, while the polyester body offers stability. With a maximum operating temperature range of -55 to 125°C and a voltage rating of 350V AC/DC, this connector is suitable for a wide range of applications. Its RoHS compliance guarantees environmentally friendly manufacturing. Ideal for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.