90130-3308
C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black 0.76
Enhance connectivity with our C-Grid III Header, featuring a dual-row, right-angle design for efficient PCB assembly. Fully loaded with 8 circuits, this header ensures reliable performance in black 0.76 color. With a pitch of 2.54mm and a termination method of through hole, it offers seamless integration. The brass contact material with gold plating guarantees optimal conductivity, while the polyester body and right-angle orientation provide durability and flexibility in various applications. Meeting stringent standards for voltage (350V AC/DC) and amperage (3A), this connector is suitable for diverse electronic setups. Its compact yet robust construction, along with keying and polarization features, ensures secure mating with corresponding components. With UL and CSA certifications, as well as compliance with RoHS regulations, it upholds quality and environmental standards. Ideal for wire-to-board connections, this C-Grid III Header is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90130-3308 |
Color: | Black |
Series: | 90130 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 200 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901303308 |
SKU: | MOL90130-3308 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |