90131-0122
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 4 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0901310122
Enhance your electronic connections with our C-Grid III Pin Header, featuring a black polyester body for durability and style. With a straight orientation and through-hole termination method, this connector offers secure and reliable contact in your PCB assembly. Its two rows of four contacts each, spaced at a 2.54mm pitch, provide efficient signal transmission up to 3A and 350V. Made of brass with tin plating, it ensures excellent conductivity and solderability. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it meets high industry standards for sustainability. Stackable and breakaway, it offers versatility in design and assembly. Elevate your projects with this essential component for wire-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0122 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310122 |
SKU: | MOL90131-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |