90131-0130
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 20 Circuits, Tin (Sn) Plating
Part Aliases: Molex 0901310130
The Black C-Grid III Connector is a reliable and high-performance solution for your PCB connectivity needs. With a straight body orientation and two rows of 20 contacts each, it ensures efficient signal transmission. Featuring a 2.54mm pitch and through-hole termination method, it offers easy assembly on your circuit board. Made of durable polyester with brass contacts plated in tin, it guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -55 to 125°C and RoHS compliant, it meets industry standards for safety and environmental responsibility. Its stackable and breakaway design adds versatility, making it ideal for various applications in electronics. Trust in the quality and durability of this connector for seamless wire-to-board connections.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 90131-0130 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310130 |
SKU: | MOL90131-0130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |