90131-0768

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 16 Circuits, 0.38

Part Aliases: Molex 0901310768  
Enhance your PCB connectivity with this black C-Grid III connector, featuring 16 gold-plated brass contacts in a straight orientation for reliable signal transmission. With a pitch of 2.54mm, it offers a secure fit on your board, while its 3A amperage and 350V voltage rating ensure efficient power delivery. Designed for through-hole termination, this connector is ideal for vertical mounting in various electronic applications. RoHS compliant and suitable for lead-free soldering, it guarantees both performance and environmental responsibility. Its tray packaging and breakaway feature make installation convenient, while its stackable design allows for space-saving arrangements. Upgrade your wire-to-board connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90131-0768
Color:Black
Series:90131 - C-Grid III
Amperage:3 A
Connector Type:C-Grid III
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:350 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:2.9 mm
Packaging:Tray
Operating Temperature Range:-55 - 125 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:16
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Wire to Board
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Maximum Solder Process Temperature:230 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:Yes
Breakaway:Yes
Make First / Break Last:No
Shroud Type:No
Part Aliases:0901310768
SKU:MOL90131-0768

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/28/2014GCM 10630067 - New, Modified, Or Replacement Tooling.Download