| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0955 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 70 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310955 |
| SKU: | MOL90131-0955 |
90131-0955
| Heilind Number: | MOL90131-0955 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0955 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 70 Circuits, 0.76µm Gold (Au) Selective Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with this black C-Grid III connector, featuring a 2.54 mm pitch and a vertical orientation for seamless integration onto PCBs. With 70 contacts in a double-row configuration, this connector ensures reliable power delivery at a 3 A amperage and 350 V voltage. Constructed with durable polyester and brass materials, it guarantees longevity even in demanding environments. Ideal for wire-to-board applications, it offers easy through-hole termination with a 2.9 mm tail length. Its tray packaging facilitates convenient handling during assembly. RoHS compliance further underscores its quality and environmental responsibility. Elevate your design with this high-performance PCB connector.

